150 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0603FF0150TM

DigiKey Part Number
5673-T0603FF0150TMTR-ND - Tape & Reel (TR)
5673-T0603FF0150TMCT-ND - Cut Tape (CT)
5673-T0603FF0150TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T0603FF0150TM
Description
THIN FILM FUSE, 65VDC, .15A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 13A DC
Melting I²t
6.0E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
2.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,970
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
5$1.34000$6.70
10$1.23700$12.37
50$1.02620$51.31
100$0.94700$94.70
250$0.85120$212.80
500$0.78500$392.50
1,000$0.72364$723.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.56508$4,520.64
16,000$0.53492$8,558.72
Manufacturers Standard Package