
UTC-320GP-ATB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-320GP-ATB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-320GP-ATB0E |
Description | 21.5" BLACK, INTEL PENTIUM N4200 |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz, 4 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed) |
Category | Display Type 21.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Mounting Type Panel or VESA Mount |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Pentium® N4200 1.1GHz, 4 Core | Operating System Supports Windows 10, Android, Linux |
Storage Supports SATA, mSATA | Approval Agency CCC, CE, FCC, UL |
Memory DDR3L SODIMM (4GB Installed) |

