
SKY-QUAD-2000B-16 | |
|---|---|
DigiKey Part Number | 2084-SKY-QUAD-2000B-16-ND |
Manufacturer | |
Manufacturer Product Number | SKY-QUAD-2000B-16 |
Description | NVIDIA RTX 2000 |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card 6.600" x 2.700" (167.64mm x 68.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | NVIDIA GPU Card | |
Power (Watts) | 70 W | |
Cooling Type | - | |
Size / Dimension | 6.600" x 2.700" (167.64mm x 68.58mm) | |
Form Factor | PCI Express | |
Expansion Site/Bus | PCI Express | |
Video Outputs | Mini Display Port | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | NVIDIA RTX PRO 2000 |

