MIO-5271U-S9A1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: $2,860.65000
Datasheet

Similar


Advantech Corporation
In Stock: 0
Unit Price: $2,844.52000
Datasheet
Single Board Computer 1.9GHz 2 Core 8GB/0GB RAM Intel Core i5-4300U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.9GHz 2 Core 8GB/0GB RAM Intel Core i5-4300U

MIO-5271U-S9A1E

DigiKey Part Number
MIO-5271U-S9A1E-ND
Manufacturer
Manufacturer Product Number
MIO-5271U-S9A1E
Description
SBC 1.9GHZ 2 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.9GHz 2 Core 8GB/0GB RAM Intel Core i5-4300U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe, MIOe
Manufacturer
Advantech Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
SATA, mSATA
Packaging
Box
Video Outputs
DP, HDMI, LVDS, VGA
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
Intel Core i5-4300U
USB
USB 2.0 (3), USB 3.0 (2)
Speed
1.9GHz
RS-232 (422, 485)
4
Number of Cores
2
Digital I/O Lines
8
Power (Watts)
4.68W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Operating Temperature
0°C ~ 60°C
Size / Dimension
5.700" x 4.000" (144.78mm x 101.60mm)
Base Product Number
Form Factor
MIO-Compact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIO-5373U-U6A1Advantech Corporation02084-MIO-5373U-U6A1-ND$2,860.65000Similar
MIO-5375C5-Q1A1Advantech Corporation02084-MIO-5375C5-Q1A1-ND$2,844.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes