Single Board Computer 1.6GHz 2 Core 4GB/0GB RAM Intel Atom N2600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.6GHz 2 Core 4GB/0GB RAM Intel Atom N2600

MIO-5250NZ22GS6A1E

DigiKey Part Number
MIO-5250NZ22GS6A1E-ND
Manufacturer
Manufacturer Product Number
MIO-5250NZ22GS6A1E
Description
SBC 1.6GHZ 2 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 2 Core 4GB/0GB RAM Intel Atom N2600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe, MIOe
Manufacturer
Advantech Corporation
RAM Capacity/Installed
4GB/0GB
Series
Storage Interface
SATA, mSATA, CFast
Packaging
Box
Video Outputs
HDMI, LVDS, VGA
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
Intel Atom N2600
USB
USB 2.0 (6)
Speed
1.6GHz
RS-232 (422, 485)
4
Number of Cores
2
Digital I/O Lines
8
Power (Watts)
7.27W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Operating Temperature
-40°C ~ 85°C
Size / Dimension
5.700" x 4.000" (144.78mm x 101.60mm)
Base Product Number
Form Factor
MIO-Compact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.