

MIO-5250D-S8A1E | |
|---|---|
DigiKey Part Number | MIO-5250D-S8A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5250D-S8A1E |
Description | SBC 1.86GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.86GHz 2 Core 4GB/0GB RAM Intel Atom D2550 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, MIOe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface SATA, mSATA, CFast |
Packaging Box | Video Outputs HDMI, LVDS, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Atom D2550 | USB USB 2.0 (6) |
Speed 1.86GHz | RS-232 (422, 485) 4 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 9.95W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 5.700" x 4.000" (144.78mm x 101.60mm) | Base Product Number |
Form Factor MIO-Compact |

