

MIO-2263JH-U0A1E | |
|---|---|
DigiKey Part Number | MIO-2263JH-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2263JH-U0A1E |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, MIOe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface mSATA, SATA |
Packaging Box | Video Outputs DirectX11, DP, HDMI, LVDS, Mini Display Port, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Celeron J1900 | USB USB 2.0 (3), USB 3.0 (1) |
Speed 2.0GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Digital I/O Lines 8 |
Power (Watts) 10.59W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 3.937" x 2.834" (100.00mm x 72.00mm) | Base Product Number |
Form Factor Pico-ITX, SBC |

