

MIO-2261N-S6A1E | |
|---|---|
DigiKey Part Number | MIO-2261N-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2261N-S6A1E |
Description | SBC 1.6GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 4GB/0GB RAM Intel Atom N2600 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, MIOe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface SATA, mSATA |
Packaging Box | Video Outputs LVDS, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Atom N2600 | USB USB 2.0 (4) |
Speed 1.6GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 4.2W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 3.900" x 2.800" (99.60mm x 71.12mm) | Base Product Number |
Form Factor MIO-Ultra Pico-ITX |

