802.11 ac/a/b/g/n, BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS Router CAN, Ethernet, RJ-45, RS-232, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-4461W3

DigiKey Part Number
2084-ICR-4461W3-ND
Manufacturer
Manufacturer Product Number
ICR-4461W3
Description
CELLULAR ROUTER, 5G, 5X ETH, WIF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5G 802.11 ac/a/b/g/n, BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS Router AT&T, FirstNet, T-Mobile, Verizon CAN, Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz, 5GHz
Manufacturer
Advantech Corporation
Applications
General Purpose
Packaging
Box
Interface
CAN, Ethernet, RJ-45, RS-232, RS-485, USB
Part Status
Active
Data Rate (Max)
867Mbps
Function
Router
Features
IP30
Modulation or Protocol
802.11 ac/a/b/g/n, BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,737.19000$2,737.19
Manufacturers Standard Package