

DS-370GQ-U0A1E | |
|---|---|
DigiKey Part Number | DS-370GQ-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-370GQ-U0A1E |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface SATA HDD, mSATA, SSD |
Packaging Box | Video Outputs DP, HDMI, VGA |
Part Status Active | Ethernet GbE |
Core Processor Intel Celeron J1900 | USB USB 2.0 (3), USB 3.0 (1) |
Speed 2.0GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 10.85W | Operating Temperature 0°C ~ 40°C |
Cooling Type Heat Sink | Base Product Number |
Size / Dimension 8.030" x 4.650" (203.96mm x 118.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,587.51000 | $1,587.51 |

