Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900

DS-370GB-U0A1E

DigiKey Part Number
DS-370GB-U0A1E-ND
Manufacturer
Manufacturer Product Number
DS-370GB-U0A1E
Description
SBC 2.0GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe
Manufacturer
Advantech Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
SATA HDD, mSATA, SSD
Packaging
Box
Video Outputs
DP, HDMI, VGA
Part Status
Active
Ethernet
GbE
Core Processor
Intel Celeron J1900
USB
USB 2.0 (3), USB 3.0 (1)
Speed
2.0GHz
RS-232 (422, 485)
2
Number of Cores
4
Watchdog Timer
Yes
Power (Watts)
10.85W
Operating Temperature
0°C ~ 40°C
Cooling Type
Heat Sink
Base Product Number
Size / Dimension
8.030" x 4.650" (203.96mm x 118.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,096.83000$1,096.83
Manufacturers Standard Package