

DS-063GB-S8A1E | |
|---|---|
DigiKey Part Number | DS-063GB-S8A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-063GB-S8A1E |
Description | SBC 1.066GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.066GHz 2 Core 4GB/0GB RAM Intel Atom D2550 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface SATA HDD, mSATA |
Packaging Box | Video Outputs HDMI, VGA |
Part Status Active | Ethernet GbE |
Core Processor Intel Atom D2550 | USB USB 2.0 (4) |
Speed 1.066GHz | RS-232 (422, 485) 1 |
Number of Cores 2 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 50°C |
Size / Dimension 7.090" x 7.480" (180.08mm x 189.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $704.81000 | $704.81 |

