


BB-WSD2C21150 | |
|---|---|
DigiKey Part Number | 2084-BB-WSD2C21150-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSD2C21150 |
Description | WZZARD MESH INDUSTRIAL COOLERHVA |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz 802.15.4, DSSS Digital 250kbps |
Datasheet | Datasheet |
Category | Applications IoT Finished Device, Wireless Mesh Networks |
Manufacturer Advantech Corporation | Interface Digital |
Series | Sensitivity -95dBm |
Packaging Box | Power - Output 8dBm |
Part Status Obsolete | Data Rate (Max) 250kbps |
Function Sensor | Features IP67 |
Modulation or Protocol 802.15.4, DSSS | Voltage - Supply 0V ~ 48V |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $611.26000 | $611.26 |

