
ASMB-976-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-976-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-976-00A1 |
Description | SBC 1 CORE 2TB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 2TB/0GB RAM Intel Xeon Scalable Processors LGA 4189 |
Datasheet | Datasheet |
Category | Expansion Site/Bus M.2, PCIe, SMBus |
Manufacturer Advantech Corporation | RAM Capacity/Installed 2TB/0GB |
Series | Storage Interface M.2, SATA III |
Packaging Bulk | Video Outputs VGA |
Part Status Discontinued at DigiKey | Ethernet GbE (2), RJ45 (5) |
Core Processor Intel Xeon Scalable Processors LGA 4189 | USB USB 2.0 Type-A (1), USB 3.2 Type-A (1), USB 3.2 (6) |
Number of Cores 1 | Watchdog Timer Yes |
Cooling Type Fan | Contents Keyboard, Mouse |
Size / Dimension 14.960" x 13.640" (379.99mm x 346.46mm) | Operating Temperature 0°C ~ 40°C |
Form Factor Proprietary | Base Product Number |

