Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Bus Passenger Information System ARK In-vehicle Series, Advantech(EN)

ARK-6322-Q0A1E

DigiKey Part Number
ARK-6322-Q0A1E-ND
Manufacturer
Manufacturer Product Number
ARK-6322-Q0A1E
Description
SBC 2.0GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe
Manufacturer
Advantech Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
SATA HDD, mSATA
Packaging
Box
Video Outputs
DP, VGA
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
Intel Celeron J1900
USB
USB 2.0 (7), USB 3.0 (1)
Speed
2.0GHz
RS-232 (422, 485)
6
Number of Cores
4
Digital I/O Lines
8
Power (Watts)
15.7W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Operating Temperature
0°C ~ 50°C
Size / Dimension
9.300" x 7.870" (236.22mm x 199.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.