


ARK-3500F-00A1E | |
|---|---|
DigiKey Part Number | ARK-3500F-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3500F-00A1E |
Description | SBC 2.7GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz ~ 2.7GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Celeron |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface SATA HDD, CompactFlash SSD |
Packaging Box | Video Outputs CRT, DP, DVI, HDMI |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Core i7/i5/i3/Celeron | USB USB 2.0 (2), USB 3.0 (4) |
Speed 2.2GHz ~ 2.7GHz | RS-232 (422, 485) 8 |
Number of Cores 2/4 | Digital I/O Lines 16 |
Power (Watts) 14.8W ~ 19.2W | Operating Temperature -10°C ~ 60°C |
Cooling Type Heat Sink | Base Product Number |
Size / Dimension 11.400" x 9.130" (290.00mm x 232.00mm) |

