Single Board Computer 1.7GHz 2 Core 8GB/0GB RAM Intel Core i7-3517UE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.7GHz 2 Core 8GB/0GB RAM Intel Core i7-3517UE
Bus Passenger Information System ARK In-vehicle Series, Advantech(EN)

ARK-2150F-S7A1E

DigiKey Part Number
ARK-2150F-S7A1E-ND
Manufacturer
Manufacturer Product Number
ARK-2150F-S7A1E
Description
SBC 1.7GHZ 2 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.7GHz 2 Core 8GB/0GB RAM Intel Core i7-3517UE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe
Manufacturer
Advantech Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
SATA HDD, mSATA
Packaging
Box
Video Outputs
DP, DVI, HDMI, VGA
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
Intel Core i7-3517UE
USB
USB 2.0 (3), USB 3.0 (3)
Speed
1.7GHz
RS-232 (422, 485)
4
Number of Cores
2
Digital I/O Lines
4
Power (Watts)
10.3W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Operating Temperature
-20°C ~ 60°C
Size / Dimension
10.410" x 5.240" (264.50mm x 133.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,701.54000$2,701.54
Manufacturers Standard Package