


ARK-2120L-S6A1E | |
|---|---|
DigiKey Part Number | ARK-2120L-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2120L-S6A1E |
Description | SBC 1.6GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 4GB/0GB RAM Intel Atom N2600 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 4GB/0GB |
Manufacturer Advantech Corporation | Storage Interface SATA HDD, CompactFlash SSD |
Series | Video Outputs HDMI, VGA |
Packaging Box | Ethernet 10/100/1000 Mbps |
Part Status Obsolete | USB USB 2.0 (6) |
Core Processor Intel Atom N2600 | RS-232 (422, 485) 4 |
Speed 1.6GHz | Digital I/O Lines 9 |
Number of Cores 2 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -20°C ~ 60°C |
Size / Dimension 10.410" x 5.240" (264.50mm x 133.00mm) | Base Product Number |
Expansion Site/Bus mPCIe |

