
ARK-1221L-S5A1 | |
|---|---|
DigiKey Part Number | 2084-ARK-1221L-S5A1-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1221L-S5A1 |
Description | INTEL ATOM X6413E QC 1.5G HDMI+D |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ x6413E 3GHz, 4 Core Supports SATA, mSATA DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | ARK-1221L-S5A1 Models |
Category | Memory DDR4 SODIMM (32GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 28VDC |
Part Status Obsolete | Mounting Type DIN Rail or Wall Mount |
Type Box PC | Operating Temperature -40°C ~ 60°C |
Core Processor Intel® Atom™ x6413E 3GHz, 4 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA, mSATA | Approval Agency BSMI, CB, CCC, CE, FCC, UL |

