


ARK-1123C-S3A1E | |
|---|---|
DigiKey Part Number | ARK-1123C-S3A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1123C-S3A1E |
Description | SBC 1.33GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 8GB/0GB RAM Intel Atom E3825 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface SATA HDD, mSATA |
Packaging Box | Video Outputs VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Atom E3825 | USB USB 2.0 (2), USB 3.0 (1) |
Speed 1.33GHz | RS-232 (422, 485) 2 |
Number of Cores 2 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -30°C ~ 70°C |
Size / Dimension 5.270" x 3.710" (133.85mm x 94.23mm) | Base Product Number |


