
AIMB-279QF-LDA1 | |
|---|---|
DigiKey Part Number | 2084-AIMB-279QF-LDA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-279QF-LDA1 |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz, 1.3GHz, 1.5GHz, 1.7GHz, 2GHz, 2.1GHz, 2.5GHz, 2.6GHz, 3.5GHz, 4.1GHz, 4.5GHz, 4.6GHz, 4.8GHz, 5.2GHz, 5.6GHz 2/4/8/10/12/14/16/20/24 Core 64GB/0GB RAM 12/13/14th Gen Intel® Core™ i9/i7/i5/i3 Pentium®/Celeron® LGA1700 |
Category | Expansion Site/Bus Audio, GPIO, LAN, LVDS, M.2, SATA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Packaging Bulk | Storage Interface M.2, PCIe |
Part Status Active | Video Outputs DP, eDP, HDMI, LVDS |
Core Processor 12/13/14th Gen Intel® Core™ i9/i7/i5/i3 Pentium®/Celeron® LGA1700 | Ethernet RJ45 (2) |
Speed 1.1GHz, 1.3GHz, 1.5GHz, 1.7GHz, 2GHz, 2.1GHz, 2.5GHz, 2.6GHz, 3.5GHz, 4.1GHz, 4.5GHz, 4.6GHz, 4.8GHz, 5.2GHz, 5.6GHz | USB USB 2.0 (2), USB 3.2 (4) |
Number of Cores 2/4/8/10/12/14/16/20/24 | RS-232 (422, 485) 2 |
Size / Dimension 6.693" x 6.693" (170.00mm x 170.00mm) | Watchdog Timer Yes |
Form Factor mini-ITX | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,117.46000 | $1,117.46 |

