Similar

AIMB-274L-00A1E | |
|---|---|
DigiKey Part Number | AIMB-274L-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-274L-00A1E |
Description | SBC 3.5GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.5GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Celeron/Pentium |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface SATA 3.0 (4) |
Packaging Box | Video Outputs CRT, DP, HDMI, LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Core i7/i5/i3/Celeron/Pentium | USB USB 2.0 (6), USB 3.0 (4) |
Speed 2.3GHz ~ 3.5GHz | RS-232 (422, 485) 2 |
Number of Cores 2/4 | Digital I/O Lines 8 |
Cooling Type Heat Sink | Watchdog Timer Yes |
Size / Dimension 6.690" x 6.690" (169.92mm x 169.92mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Mini-ITX (without Processor) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMB-277G2-FLA1N | Advantech Corporation | 0 | 2084-AIMB-277G2-FLA1N-ND | $785.73000 | Similar |


