Direct




ADAM-4069-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-4069-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4069-AE |
Description | MODULE RELAY OUTPUT 8-CH 2.2W |
Customer Reference | |
Detailed Description | Relay Output Module RS-485 Communications |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4069-AE Models |
Category | Part Status Obsolete |
Manufacturer Advantech Corporation | Type Relay Output Module |
Series | For Use With/Related Products RS-485 Communications |
Packaging Box | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADAM-4069-B | Advantech Corporation | 3 | 2084-ADAM-4069-B-ND | $407.50000 | Direct |


