Image for PS-300ATX-DC48E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-300ATX-DC48E

DigiKey Part Number
PS-300ATX-DC48E-ND
Manufacturer
Manufacturer Product Number
PS-300ATX-DC48E
Description
DC/DC CNVRTR 5V 3.3V +/-12V 434W
Customer Reference
Detailed Description
Enclosed DC DC Converter 5 Output 5V 3.3V 12V -12V 30A, 28A, 15A, 800mA 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
5
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Current - Output (Max)
30A, 28A, 15A, 800mA
Power (Watts)
434W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 5.51" W x 3.39" H (150.1mm x 140.0mm x 86.1mm)
Approval Agency
CB, CCC, TUV, UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.