BB-WSK-NRG-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $2,165.04000
Datasheet
WSD2MA3 Wzzard™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WSK-NRG-1

DigiKey Part Number
2084-BB-WSK-NRG-1-ND
Manufacturer
Manufacturer Product Number
BB-WSK-NRG-1
Description
WZZARD ENERGYMONITOR STARTER KIT
Customer Reference
Detailed Description
WSD2MA3 Wzzard™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
Advantech Corporation
Utilized IC / Part
WSD2MA3
Series
RF Type
802.15.4
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Obsolete
Function
Transceiver
Type
Transceiver; 802.15.4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BB-WSK-NRG-2Advantech Corporation02084-BB-WSK-NRG-2-ND$2,165.04000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes