


ARK-1550-S9A1E | |
|---|---|
DigiKey Part Number | ARK-1550-S9A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1550-S9A1E |
Description | SBC 1.9GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz 2 Core 8GB/0GB RAM Intel Core i5-4300U |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 8GB/0GB |
Manufacturer Advantech Corporation | Storage Interface SATA HDD, mSATA |
Series | Video Outputs HDMI, LVDS, VGA |
Packaging Box | Ethernet 10/100/1000 Mbps |
Part Status Obsolete | USB USB 2.0 (2), USB 3.0 (2) |
Core Processor Intel Core i5-4300U | RS-232 (422, 485) 3 |
Speed 1.9GHz | Digital I/O Lines 8 |
Number of Cores 2 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -20°C ~ 55°C |
Size / Dimension 8.690" x 5.180" (220.72mm x 131.57mm) | Base Product Number |
Expansion Site/Bus mPCIe |

