


ATS-21A-23-C2-R0 | |
|---|---|
DigiKey Part Number | ATS34454-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21A-23-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.01°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.40000 | $15.40 |
| 10 | $13.63200 | $136.32 |
| 25 | $12.98560 | $324.64 |
| 50 | $12.51600 | $625.80 |
| 100 | $12.06300 | $1,206.30 |
| 250 | $11.48872 | $2,872.18 |
| 500 | $11.07192 | $5,535.96 |
| 1,000 | $10.66983 | $10,669.83 |

