


ATS-20H-92-C2-R0 | |
|---|---|
DigiKey Part Number | ATS34313-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20H-92-C2-R0 |
Description | HEATSINK 40X40X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.65000 | $11.65 |
| 10 | $10.30500 | $103.05 |
| 25 | $9.81600 | $245.40 |
| 50 | $9.46120 | $473.06 |
| 100 | $9.11890 | $911.89 |
| 250 | $8.68488 | $2,171.22 |
| 500 | $8.37006 | $4,185.03 |
| 1,000 | $8.06627 | $8,066.27 |

