
LS-0610-014 | |
|---|---|
DigiKey Part Number | LS-0610-014-ND |
Manufacturer | |
Manufacturer Product Number | LS-0610-014 |
Description | LED ASSY 610NM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1.95V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Viewing Angle | - | |
Mounting Type | ||
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $10.32408 | $1,238.89 |

