Image for LS-0590-015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0590-015

DigiKey Part Number
LS-0590-015-ND
Manufacturer
Manufacturer Product Number
LS-0590-015
Description
LED ASSY 590NM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 2.1V TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Forward (Vf) (Typ)
2.1V
Viewing Angle
-
Mounting Type
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
120$8.04900$965.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.