
LS-0000-017 | |
|---|---|
DigiKey Part Number | LS-0000-017-ND |
Manufacturer | |
Manufacturer Product Number | LS-0000-017 |
Description | LED ASSY RGB TO46 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | TO-46-3 Lens Top Metal Can | |
Supplier Device Package | ||
Size / Dimension | 5.33mm Dia | |
Height (Max) | 5.79mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $44.48125 | $5,337.75 |

