MFR Recommended
Similar

AT25SF641-MHB-T | |
|---|---|
DigiKey Part Number | 1265-1339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25SF641-MHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8UDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641-MHB-T Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 150µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SF641B-MHB-T | Renesas Electronics Corporation | 14,675 | 1265-AT25SF641B-MHB-TCT-ND | $2.53000 | MFR Recommended |
| W25Q64JVZPIQ | Winbond Electronics | 5,853 | 256-W25Q64JVZPIQ-TRAY-ND | $3.25000 | Similar |




