SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire 0.394" (10.00mm) Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire 0.394" (10.00mm) Screw
AC 166-1 ST/ 3 WS
AC 166-1 ST/ 3 WS

AC 166-1 ST/ 3 WS

DigiKey Part Number
2098-AC166-1ST/3WS-ND
Manufacturer
Manufacturer Product Number
AC 166-1 ST/ 3 WS
Description
CONN PLUG 3POS SCREW WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire 0.394" (10.00mm) Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.394" (10.00mm)
Manufacturer
Adels-Contact
Housing Color
White
Series
Wire Gauge
0.5 - 2.5mm²
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Style
Board to Cable/Wire
Voltage Rating
600V
Connector Type
Plug, Male Pins
Current Rating (Amps)
16A
Number of Positions
3
Ingress Protection
IP40
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.43500$14.35
25$1.34480$33.62
50$1.28020$64.01
200$1.16095$232.19
400$1.10548$442.19
600$1.07427$644.56
1,000$1.03622$1,036.22
2,600$0.96868$2,518.57
Manufacturers Standard Package