
USB-C31-S-RA-EH-WP-WF-BK-CS5 | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-EH-WP-WF-BK-CS5-ND |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-EH-WP-WF-BK-CS5 |
Description | WATERPROOF USB C |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 6A |
Part Status Obsolete | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Board Cutout, Surface Mount, Right Angle | Base Product Number |
Mounting Feature Flange, Horizontal |

