25 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
2057-PCA-7F-25-HL-3-GCT-ND
2057-PCA-7F-25-HL-3-GCT-ND

PCA-7F-25-HL-3-G

DigiKey Part Number
2057-PCA-7F-25-HL-3-GTR-ND - Tape & Reel (TR)
2057-PCA-7F-25-HL-3-GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA-7F-25-HL-3-G
Description
CONN FFC BOTTOM 25POS 0.3MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.77400$17.74
25$1.66320$41.58
50$1.58360$79.18
100$1.50790$150.79
250$1.41336$353.34
500$1.34588$672.94
1,000$1.28162$1,281.62
2,500$1.20140$3,003.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.12167$5,608.35
Manufacturers Standard Package