
NSCCP-D-06-G-SMT-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-NSCCP-D-06-G-SMT-SW-T/RTR-ND - Tape & Reel (TR) 2057-NSCCP-D-06-G-SMT-SW-T/RCT-ND - Cut Tape (CT) 2057-NSCCP-D-06-G-SMT-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCCP-D-06-G-SMT-SW-T/R |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSCCP-D-06-G-SMT-SW-T/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $3.28700 | $32.87 |
| 25 | $3.08040 | $77.01 |
| 50 | $2.93320 | $146.66 |
| 100 | $2.79320 | $279.32 |
| 250 | $2.61824 | $654.56 |
| 500 | $2.49322 | $1,246.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.30733 | $3,460.99 |
| 3,000 | $2.19729 | $6,591.87 |
| 4,500 | $2.13540 | $9,609.30 |








