
MPH2L-16-UA-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-MPH2L-16-UA-SMT-PP-T/RCT-ND - Cut Tape (CT) 2057-MPH2L-16-UA-SMT-PP-T/RDKR-ND - Digi-Reel® 2057-MPH2L-16-UA-SMT-PP-T/RTR-ND |
Manufacturer | |
Manufacturer Product Number | MPH2L-16-UA-SMT-PP-T/R |
Description | PIN HEADER 16P 1.00MM PITCH SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPH2L-16-UA-SMT-PP-T/R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Cut Tape (CT) Digi-Reel® Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.06300 | $20.63 |
| 100 | $1.75280 | $175.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.10300 | $21.03 |
| 100 | $1.78780 | $178.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.50096 | $1,350.86 |
| 1,800 | $1.42933 | $2,572.79 |
| 2,700 | $1.38904 | $3,750.41 |

