Pin Contact Tin 15-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-DMSSC-2-R

DigiKey Part Number
2057-DMB-DMSSC-2-RTR-ND - Tape & Reel (TR)
2057-DMB-DMSSC-2-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMB-DMSSC-2-R
Description
CRIMP, MALE, 18~15 AWG, SECUR-SE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 15-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Adam Tech
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
15-18 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,400
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19400$1.94
25$0.18080$4.52
50$0.17240$8.62
100$0.16410$16.41
250$0.15384$38.46
500$0.14646$73.23
1,000$0.13944$139.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13070$326.75
5,000$0.12446$622.30
7,500$0.12095$907.12
12,500$0.11666$1,458.25
17,500$0.11393$1,993.78
25,000$0.11109$2,777.25
Manufacturers Standard Package