
DMB-DMSSC-2-R | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSSC-2-RTR-ND - Tape & Reel (TR) 2057-DMB-DMSSC-2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMB-DMSSC-2-R |
Description | CRIMP, MALE, 18~15 AWG, SECUR-SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 15-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Adam Tech | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15-18 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.17240 | $8.62 |
| 100 | $0.16410 | $16.41 |
| 250 | $0.15384 | $38.46 |
| 500 | $0.14646 | $73.23 |
| 1,000 | $0.13944 | $139.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13070 | $326.75 |
| 5,000 | $0.12446 | $622.30 |
| 7,500 | $0.12095 | $907.12 |
| 12,500 | $0.11666 | $1,458.25 |
| 17,500 | $0.11393 | $1,993.78 |
| 25,000 | $0.11109 | $2,777.25 |

