
814 | |
|---|---|
DigiKey Part Number | 1528-814-ND |
Manufacturer | |
Manufacturer Product Number | 814 |
Description | MINI WIFI USB MODULE 802.11B/G/N |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz 802.11 b/g/n USB 150Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Applications General Purpose |
Packaging Bulk | Interface USB |
Part Status Obsolete | Power - Output 17dBm |
Function Transceiver | Data Rate (Max) 150Mbps |
Modulation or Protocol 802.11 b/g/n | Voltage - Supply 5V |

