
6412 | |
|---|---|
DigiKey Part Number | 1528-6412-ND |
Manufacturer | |
Manufacturer Product Number | 6412 |
Description | SLIM 19-CONDUCTOR CABLE - 1.8 ME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 (5 Triad Twisted) Conductor Multi-Conductor Cable Black 6.00' (1.83m) |
Category | Number of Conductors 19 (5 Triad Twisted) |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Jacket Color Black |
Cable Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |

