
5006 | |
|---|---|
DigiKey Part Number | 1528-5006-ND |
Manufacturer | |
Manufacturer Product Number | 5006 |
Description | LIGHT BLUE DSA KEYCAPS FOR MX CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Blue, Light Snap Fit |
Datasheet | Datasheet |
Category | Color Blue, Light |
Manufacturer Adafruit Industries LLC | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MX Compatible Switches |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keyswitch | Size 18.60mm L x 18.60mm W x 6.40mm H |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.16000 | $9.16 |


