cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4622

Digi-Key Part Number
1528-4622-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4622
Supplier
Description
PJRC TEENSY 4.1 DEV BOARD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RT1062 Teensy 4.1 series ARM® Cortex®-M7 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-M7
Operating System
-
Platform
Teensy 4.1
Utilized IC / Part
RT1062
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$45.80000$45.80