
4535 | |
|---|---|
DigiKey Part Number | 1528-4535-ND |
Manufacturer | |
Manufacturer Product Number | 4535 |
Description | HTS221 T&H BREAKOUT STEMMA QT / |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HTS221 Humidity, Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part HTS221 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Base Product Number |
Function Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.37000 | $14.37 |



