
4385 | |
|---|---|
DigiKey Part Number | 1528-4385-ND |
Manufacturer | |
Manufacturer Product Number | 4385 |
Description | GOOGLE CORAL DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | i.MX 8M i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-M4 |
Series | Utilized IC / Part i.MX 8M |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

