
4323 | |
|---|---|
DigiKey Part Number | 1528-4323-ND |
Manufacturer | |
Manufacturer Product Number | 4323 |
Description | PJRC TEENSY 4.0 USB DEVELOPMENT |
Customer Reference | |
Detailed Description | RT1062 Teensy 4.0 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part RT1062 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MPU | Suggested Programming Environment Teensyduino |




