
3876 | |
|---|---|
DigiKey Part Number | 3876-ND |
Manufacturer | |
Manufacturer Product Number | 3876 |
Description | ESPRUINO NRF52832 EVAL BRD |
Customer Reference | |
Detailed Description | nRF52832 Espruino - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part nRF52832 |
Packaging Bulk | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Javascript |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.01000 | $51.01 |


