2661 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 15
Unit Price: $43.27000
Datasheet
ATmega32U4 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2661

DigiKey Part Number
1528-1361-ND
Manufacturer
Manufacturer Product Number
2661
Description
BLUEFRUIT LE MICRO BD ATMEGA32U4
Customer Reference
Detailed Description
ATmega32U4 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
ATmega32U4
Packaging
Bulk
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2829Adafruit Industries LLC151528-1517-ND$43.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes