1697 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 0
Unit Price: $27.29000
Datasheet

Similar


Adafruit Industries LLC
In Stock: 17
Unit Price: $27.29000
Datasheet
nRF8001 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1697

DigiKey Part Number
1528-1199-ND
Manufacturer
Manufacturer Product Number
1697
Description
BREAKOUT LE BT BLE4.0 NRF8001 V1
Customer Reference
Detailed Description
nRF8001 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
nRF8001
Packaging
Bulk
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2479Adafruit Industries LLC01528-1350-ND$27.29000Similar
2633Adafruit Industries LLC171528-1375-ND$27.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes