



1491 | |
|---|---|
DigiKey Part Number | 1528-1491-ND |
Manufacturer | |
Manufacturer Product Number | 1491 |
Description | CC3000 WIFI SHIELD |
Customer Reference | |
Detailed Description | CC3000 WiFi Wireless (RF/RFID) Arduino, Huzzah Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part CC3000 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Series | Suggested Programming Environment Arduino |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Obsolete | Note Header(s) Not Installed |
Platform Arduino, Huzzah | Secondary Attributes SPI Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
Function WiFi |


